HARTING Han Ex Connector Set Containing Male Insert
- RS Stock No.:
- 740-768
- Mfr. Part No.:
- 10360040012
- Manufacturer:
- HARTING
Subtotal (1 unit)*
SGD161.80
(exc. GST)
SGD176.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD161.80 |
*price indicative
- RS Stock No.:
- 740-768
- Mfr. Part No.:
- 10360040012
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Kit Contents | Male Insert | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Kit Contents Male Insert | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex 4A Kit HCC-M20/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction with a degree of protection rated at IP65 and IP67, ensuring durability and safety in various applications.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Rated current of 5 A supports efficient power transmission
Contacts with 4 pins enable versatile connectivity options
Size 3 A ensures compatibility with various applications
Single locking lever enhances connection stability
Top entry design simplifies installation and cable management
M20 thread allows for easy integration with existing systems
Material MADE from zinc die-cast offers excellent durability
Powder-coated finish provides additional corrosion resistance
Compliant with multiple standards ensuring safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be installed without specialist tools?
Yes, the screw termination allows for installation without specialist tools.
Related links
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- Hro Safety Boots
