HARWIN PCB Connector Accessory for use with PCB Connector
- RS Stock No.:
- 911-298
- Mfr. Part No.:
- S70-138305045R
- Manufacturer:
- HARWIN
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
SGD18.83
(exc. GST)
SGD20.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | SGD18.83 | SGD0.942 |
| 5 + | SGD17.32 | SGD0.866 |
*price indicative
- RS Stock No.:
- 911-298
- Mfr. Part No.:
- S70-138305045R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Pad | |
| Accessory Type | PCB Connector Accessory | |
| For Use With | PCB Connector | |
| Colour | Gold | |
| Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Series | S70 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Pad | ||
Accessory Type PCB Connector Accessory | ||
For Use With PCB Connector | ||
Colour Gold | ||
Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Series S70 | ||
- COO (Country of Origin):
- TW
The HARWIN rectangle contact pad is a surface mount component designed for use as a Durable mating surface in electronic applications, ensuring reliable connections in Compact spaces.
Surface mount flat contact pad with a rectangular shape for effective usage
Gold finish provides low resistance and enhances durability
Dimensions of 3.8mm x 3mm with a thickness of 0.5mm ensure a Compact fit
ROHS compliant, meeting environmental standards and regulations
Related links
- HARWIN PCB Connector Kits
- Phoenix Contact PCB Connector Accessory
- Phoenix Contact CCVA Series PCB Connector Accessory
- Phoenix Contact UC Series PCB Connector Accessory
- Phoenix Contact PCB Connector Accessory, 1778599
- Phoenix Contact PCB Connector Accessory, 1792825
- Phoenix Contact COMBICON Connectors L Series PCB Connector Accessory
- Phoenix Contact PC 4/-G Series PCB Connector Accessory
