Phoenix Contact PCB Connector Accessory
- RS Stock No.:
- 265-7409
- Mfr. Part No.:
- 1827871
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
SGD905.75
(exc. GST)
SGD987.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | SGD3.623 | SGD905.75 |
*price indicative
- RS Stock No.:
- 265-7409
- Mfr. Part No.:
- 1827871
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Standards/Approvals | CSA, cULus Recognised, EAC, VDE, IECEE CB Scheme | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Standards/Approvals CSA, cULus Recognised, EAC, VDE, IECEE CB Scheme | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has rated voltage 160 V, 8 A nominal current and tin contact surface, wave soldering mounting with green color.
Linear pinning
Without mounting flange
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector Accessory
- Phoenix Contact UC Series PCB Connector Accessory
- Phoenix Contact DFK-MSTB Series PCB Connector Accessory
- Phoenix Contact COMBICON Connectors L Series PCB Connector Accessory
- Phoenix Contact PC 4/-G Series PCB Connector Accessory
- Phoenix Contact SCREW M3X7 H1L Series PCB Connector Accessory
- Phoenix Contact COMBICON Connectors S Series PCB Connector Accessory
- Phoenix Contact PCB Connector Accessory, 1792825
