TE Connectivity Assembly for use with Intel's Core i7 and Xeon 5 LGA 2011
- RS Stock No.:
- 817-441
- Mfr. Part No.:
- 2134439-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
SGD442.14
(exc. GST)
SGD481.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD442.14 | SGD22.107 |
*price indicative
- RS Stock No.:
- 817-441
- Mfr. Part No.:
- 2134439-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Assembly | |
| Product Type | Socket Accessory | |
| For Use With | Intel's Core i7 and Xeon 5 LGA 2011 | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Assembly | ||
Product Type Socket Accessory | ||
For Use With Intel's Core i7 and Xeon 5 LGA 2011 | ||
Colour Silver | ||
Material Stainless Steel | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Independent Loading Mechanism (ILM) assembly designed for LGA 2011 (Socket R) processor sockets. It is a critical hardware component used in enterprise servers and high-performance computing to provide the necessary clamping force for the CPU.
Compliant with EU RoHS Directive 2011/65/EU with exemptions
Low halogen content, ensuring environmental safety in material use
Related links
- TE Connectivity, 871 Locking Clip for use with Cable Assembly
- TE Connectivity 1 Way Male F Type to 2 Way Male Cable Assembly, 1 m
- TE Connectivity, 21244 Series Female Screwlock Assembly Kit For Use With Connector Hardware
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 1 m
- TE Connectivity SlimSeal SSL Series Surface Cable Assembly Female 2-Way, IP67
- TE Connectivity Multi Beam Series Vertical Board Connector Assembly 1 Row, 5.08 mm Pitch Through Hole
- TE Connectivity 1.27 mm Pitch 2 Row Straight
- TE Connectivity 1.27 mm Pitch 2 Row Right Angle
