TE Connectivity, 21244 Series Female Screwlock Assembly Kit For Use With Connector Hardware
- RS Stock No.:
- 473-913
- Mfr. Part No.:
- 212447-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-913
- Mfr. Part No.:
- 212447-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Female Screwlock Assembly Kit | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Connector Hardware | |
| Series | 21244 | |
| Gender | Female | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Female Screwlock Assembly Kit | ||
Product Type D-Sub Connector Accessory | ||
For Use With Connector Hardware | ||
Series 21244 | ||
Gender Female | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity D-Sub locking and mounting assembly kit is designed to meet the demanding requirements of modern connectivity solutions. With a screw length of 22.14 mm, it ensures a secure and robust installation for D-shaped connectors. This assembly kit incorporates premium materials which provide durability and reliability in various applications. The straightforward installation process caters to both professional and DIY users, making it an ideal choice for projects requiring dependable performance. Compliance with EU RoHS and ELV directives showcases the commitment to environmentally friendly manufacturing practices. This product not only enhances the connection stability but also adds an element of convenience through its thoughtful design.
Offering straightforward assembly for user-friendly installation
Complies with stringent environmental regulations, ensuring a greener choice
Designed for enhanced connection stability and reliability under various conditions
Crafted from high-quality materials for long-lasting performance
Incorporates a low halogen content for improved safety and compliance
Related links
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, 178877 Series Female Screw Lock For Use With Hardware (Amplimite)
- RS PRO Screwlock Assembly For Use With Slide Lock
- Norcomp, 160 Series Screwlock Assembly For Use With D-Sub Connector
- Amphenol ICC Female Screwlock For Use With D-Sub Connector
- TE Connectivity 5748526 9 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male
- TE Connectivity T093 Male Coding Pin for use with HDC Connector Hardware
