TE Connectivity Guide Pin Module for use with Guide Socket Module
- RS Stock No.:
- 815-066
- Mfr. Part No.:
- 223969-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
SGD376.04
(exc. GST)
SGD409.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD376.04 | SGD15.042 |
*price indicative
- RS Stock No.:
- 815-066
- Mfr. Part No.:
- 223969-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Module | |
| Accessory Type | Guide Pin Module | |
| For Use With | Guide Socket Module | |
| Colour | White | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | 223969 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Module | ||
Accessory Type Guide Pin Module | ||
For Use With Guide Socket Module | ||
Colour White | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series 223969 | ||
- COO (Country of Origin):
- US
The TE Connectivity stainless steel guide pin module is designed to provide alignment for high-speed backplane connectors and is often used in Z-Pack series assemblies.
Passivated plating finish
Vertical orientation
Related links
- TE Connectivity, ATCA Guide Socket Module for use with Module
- TE Connectivity, MULTIGIG RT 2-R Guide Socket Module for use with Machined Backplane Connectors
- TE Connectivity Guide Pin for use with Z PACK 2mm HM
- TE Connectivity Guide Pin for use with HM Z-PACK 2 mm HM
- TE Connectivity, Multi-Gig Guide Socket Module for use with Machined Backplane Connectors
- TE Connectivity, AMP Guide Socket for use with 20 Position High Voltage Connectors
- HARTING Guide Pin Module For Use With Hood
- HARTING Guide Pin Module For Use With Bulkhead Mounted Housing
