TE Connectivity Guide Pin for use with Z PACK 2mm HM
- RS Stock No.:
- 679-975
- Mfr. Part No.:
- 646274-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 90 units)*
SGD357.54
(exc. GST)
SGD389.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD357.54 | SGD3.973 |
*price indicative
- RS Stock No.:
- 679-975
- Mfr. Part No.:
- 646274-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Accessory Type | Guide Pin | |
| For Use With | Z PACK 2mm HM | |
| Colour | Grey | |
| Material | Polyester | |
| Series | 646 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Accessory Type Guide Pin | ||
For Use With Z PACK 2mm HM | ||
Colour Grey | ||
Material Polyester | ||
Series 646 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Guide Pin Housing is part of the Z-PACK 2mm HM connector system, used to facilitate accurate module alignment during mating. Constructed from polyester reinforced with glass Fiber (GF), it offers enhanced mechanical strength and thermal stability. This accessory is suitable for power and ground module configurations, helping prevent damage from misalignment and ensuring consistent electrical performance. It operates across a temperature range of minus 55 to 125 °C, making it reliable in demanding industrial and telecom environments.
Made from glass-filled polyester for improved durability and heat resistance
Supports guide and alignment functions in Z-PACK 2mm HM power and ground modules
Rated for operating temperatures from minus 55 to 125 °C
Related links
- TE Connectivity Guide Pin for use with Z PACK 2mm HM
- TE Connectivity Guide Pin for use with HM Z-PACK 2 mm HM
- TE Connectivity Shroud for use with Z PACK 2mm HM
- TE Connectivity Coding Key for use with Z PACK 2mm HM
- TE Connectivity Right Angle Female, 200 Way
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Z-PACK 2mm HM Series Right Angle PCB Header 2 mm Pitch Shrouded
- TE Connectivity Vertical Male 7 Row, 154 Way
