TE Connectivity Assembly for use with LGA3647 Socket
- RS Stock No.:
- 787-327
- Mfr. Part No.:
- 2310924-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
SGD484.92
(exc. GST)
SGD528.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD484.92 | SGD96.984 |
*price indicative
- RS Stock No.:
- 787-327
- Mfr. Part No.:
- 2310924-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Assembly | |
| Product Type | Hardware | |
| For Use With | LGA3647 Socket | |
| Colour | Black | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SKX-EP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Assembly | ||
Product Type Hardware | ||
For Use With LGA3647 Socket | ||
Colour Black | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SKX-EP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Fabric bolster assembly with cover offers a robust solution for next-generation socket applications, ensuring secure and reliable connections for High performance computing systems.
Features a two-piece design that enhances reliability and coplanarity
Designed to support the latest generation of chip platforms
Provides a protective cover to safeguard connections during operation
Durable construction ensures longevity and dependable performance
Related links
- TE Connectivity Assembly for use with PCB
- TE Connectivity Assembly for use with Intel's Core i7 and Xeon 5 LGA 2011
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly, QSFP MSA Compatible Transceiver
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Pin Assembly for use with Circular Connector
- TE Connectivity, Champ-LOK Series Plug Assembly For Use With Discrete Wire
- TE Connectivity, Champ Series Plug Assembly For Use With Ribbon Cable
- TE Connectivity, AMP 75 Way Shield Assembly for use with Shield
