Vinda Professional Deluxe Folded Paper Towel, 224 x 215 mm, 2 Ply, 60 Sheets
- RS Stock No.:
- 784-481
- Mfr. Part No.:
- VC9309
- Manufacturer:
- Vinda Professional
Subtotal (1 box of 4 units)*
SGD37.68
(exc. GST)
SGD41.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD37.68 | SGD9.42 |
*price indicative
- RS Stock No.:
- 784-481
- Mfr. Part No.:
- VC9309
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Form Factor | Folded | |
| Product Type | Paper Towel | |
| Sheet Size | 224 x 215 mm | |
| Number of Sheets | 60 | |
| Series | VC9 | |
| Trade Name | Deluxe | |
| Number of Plies | 2 | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Form Factor Folded | ||
Product Type Paper Towel | ||
Sheet Size 224 x 215 mm | ||
Number of Sheets 60 | ||
Series VC9 | ||
Trade Name Deluxe | ||
Number of Plies 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vinda Professional Professional Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Professional Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Vinda Prof. 1/4 Table Napkin Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Center Pull Hand Roll Towel Roll Roll Towel 1 Ply, 801 Sheets
- Tork Vinda Prof. Premium Napkin Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels 2 Ply, 150 Sheets
- Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels 2 Ply, 200 Sheets
- Katrin Folded Paper Towel 2-Ply, 100 Sheets
