Vinda Professional C-Fold Hand Towel Folded Hand Towels, 222 x 207 mm, 1 Ply, 200 Sheets

Subtotal (1 box of 20 units)*

SGD51.58

(exc. GST)

SGD56.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD51.58SGD2.579

*price indicative

RS Stock No.:
784-466
Mfr. Part No.:
VSC2390
Manufacturer:
Vinda Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Vinda Professional

Product Type

Hand Towels

Form Factor

Folded

Sheet Size

222 x 207 mm

Number of Sheets

200

Series

AFH

Trade Name

C-Fold Hand Towel

Number of Plies

1

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy