RS PRO 78 kg Pallet Truck, 1.15 m x 540 mm, 3 t
- RS Stock No.:
- 851-019
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,434.64
(exc. GST)
SGD1,563.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,434.64 |
*price indicative
- RS Stock No.:
- 851-019
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pallet Truck | |
| Load Capacity | 3t | |
| Outside Fork Width | 540mm | |
| Lifting Height | 200mm | |
| Fork Length | 1.15m | |
| Fork Width | 540mm | |
| Standards/Approvals | CE Marked | |
| Weight Class | 78 kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pallet Truck | ||
Load Capacity 3t | ||
Outside Fork Width 540mm | ||
Lifting Height 200mm | ||
Fork Length 1.15m | ||
Fork Width 540mm | ||
Standards/Approvals CE Marked | ||
Weight Class 78 kg | ||
- COO (Country of Origin):
- MY
The RS PRO pallet truck designed for efficient material handling, enabling the easy transportation of heavy loads within warehouses and distribution centres.
Load capacity of 3000 kg allows for heavy lifting and transporting
Manual pump operation ensures straightforward and efficient control
Fork dimensions of 1150 mm length and 540 mm width accommodate standard pallets

