RS PRO 109 kg Pallet Truck, 2 m x 540 mm, 2 t
- RS Stock No.:
- 851-018
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,947.00
(exc. GST)
SGD2,122.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,947.00 |
*price indicative
- RS Stock No.:
- 851-018
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Load Capacity | 2t | |
| Product Type | Pallet Truck | |
| Outside Fork Width | 540mm | |
| Lifting Height | 200mm | |
| Fork Length | 2m | |
| Fork Width | 540mm | |
| Standards/Approvals | CE Marked | |
| Weight Class | 109 kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 2t | ||
Product Type Pallet Truck | ||
Outside Fork Width 540mm | ||
Lifting Height 200mm | ||
Fork Length 2m | ||
Fork Width 540mm | ||
Standards/Approvals CE Marked | ||
Weight Class 109 kg | ||
- COO (Country of Origin):
- MY
The RS PRO pallet truck is an essential manual handling tool designed for transporting heavy loads with ease and precision. Its robust build guarantees reliability for various industrial applications.
Constructed from 3 mm sheet metal for enhanced durability
Equipped with rubber steering wheels for smooth manoeuvrability
Features ergonomic tiller for comfortable handling
Galvanised pump body ensures long-lasting performance
Handles loads up to 2000 kg with confidence

