RS PRO Key ABS, Stainless Steel Safety Padlock, 6 mm Shackle, 43mm Body
- RS Stock No.:
- 813-772
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD13.92
(exc. GST)
SGD15.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 651 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.92 |
*price indicative
- RS Stock No.:
- 813-772
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | ABS, Stainless Steel | |
| Colour | Red | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Product Type Safety Padlock | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material ABS, Stainless Steel | ||
Colour Red | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Key Safety Padlock, 6 mm Shackle Diameter
The RS PRO Key Safety Padlock is designed for securing equipment and ensuring safety in industrial environments. With a robust construction, it is suitable for both indoor and outdoor use, providing reliable protection against unauthorized access.
Features and Benefits
Material: ABS and stainless steel construction ensures durability and resistance to harsh conditions.
Shackle Diameter: 6 mm shackle provides strong security for various applications.
Lock Type: Key lock mechanism offers reliable access control.
Colour: Red colour enhances visibility and safety compliance.
Indoor/Outdoor Use: Suitable for both indoor and outdoor environments, offering versatile application.
Shackle Diameter: 6 mm shackle provides strong security for various applications.
Lock Type: Key lock mechanism offers reliable access control.
Colour: Red colour enhances visibility and safety compliance.
Indoor/Outdoor Use: Suitable for both indoor and outdoor environments, offering versatile application.
Applications
Industrial safety and security
Equipment lockout procedures
Access control in manufacturing facilities
Equipment lockout procedures
Access control in manufacturing facilities
Additional Information
Includes 1 key for operation
Constructed to meet safety standards for industrial use
Constructed to meet safety standards for industrial use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key Lock ABS (Body) Lockout Safety Tags 43mm Body
- RS PRO Key ABS 4.7 mm Shackle, 43mm Body
- RS PRO Key Aluminium Padlock 43mm Body
- RS PRO Key Brass Padlock 43mm Body
- RS PRO Key Steel 6 mm Shackle, 43mm Body
- RS PRO Key Aluminium 6 mm Shackle, 43mm Body
- RS PRO Key Brass Padlock Keyed Alike 43mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 43mm Body

