RS PRO Key ABS, Aluminium Safety Padlock, 6 mm Shackle, 43mm Body
- RS Stock No.:
- 813-782
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD12.36
(exc. GST)
SGD13.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 27 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.36 |
*price indicative
- RS Stock No.:
- 813-782
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS, Aluminium | |
| Colour | Orange | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Product Type Safety Padlock | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS, Aluminium | ||
Colour Orange | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Safety Padlock, Key, Orange
The RS PRO Safety Padlock is designed for industrial environments where safety and security are paramount. With its robust construction and vibrant Orange colour, it ensures visibility and reliability in both indoor and outdoor settings. The padlock is Ideal for securing equipment and areas, providing peace of mind with its Durable design.
Features and Benefits
Material: ABS and Aluminium construction for enhanced durability and corrosion resistance
Colour: High-visibility Orange for easy identification in busy environments
Lock Type: Key-operated for secure access control
Shackle Diameter: 6 mm shackle for compatibility with various locking points
Width: 43 mm width suitable for a range of applications
Indoor & Outdoor Use: Versatile design for use in diverse environments
Colour: High-visibility Orange for easy identification in busy environments
Lock Type: Key-operated for secure access control
Shackle Diameter: 6 mm shackle for compatibility with various locking points
Width: 43 mm width suitable for a range of applications
Indoor & Outdoor Use: Versatile design for use in diverse environments
Applications
Industrial safety and security
Equipment locking
Access control in manufacturing facilities
Equipment locking
Access control in manufacturing facilities
Additional Information
Includes one key for operation
Suitable for environments requiring high visibility and robust security measures
Suitable for environments requiring high visibility and robust security measures
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key Lock ABS (Body) Lockout Safety Tags 43mm Body
- RS PRO Key ABS 4.7 mm Shackle, 43mm Body
- RS PRO Key Aluminium Padlock 43mm Body
- RS PRO Key Brass Padlock 43mm Body
- RS PRO Key Steel 6 mm Shackle, 43mm Body
- RS PRO Key Aluminium 6 mm Shackle, 43mm Body
- RS PRO Key Brass Padlock Keyed Alike 43mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 43mm Body

