Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- RS Stock No.:
- 828-931
- Mfr. Part No.:
- MXO3-B285
- Manufacturer:
- Rohde & Schwarz
N
Subtotal (1 unit)*
SGD23,784.67
(exc. GST)
SGD25,925.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23,784.67 |
*price indicative
- RS Stock No.:
- 828-931
- Mfr. Part No.:
- MXO3-B285
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | MXO 3 Series Oscilloscopes | |
| Minimum System Requirement | Windows 8 | |
| Software Name | Triggering and Decoding | |
| Number of Licences | 1 | |
| Languages Available | English, German | |
| Cable Included | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With MXO 3 Series Oscilloscopes | ||
Minimum System Requirement Windows 8 | ||
Software Name Triggering and Decoding | ||
Number of Licences 1 | ||
Languages Available English, German | ||
Cable Included No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz premium bandwidth upgrade license designed to elevate your electronic testing capabilities. It instantly transforms your existing oscilloscope into a high frequency diagnostic powerhouse without requiring time consuming hardware modifications or factory servicing.
Elevates eight channel hardware limits up to 500 MHz seamlessly
Facilitates Rapid verification of multiple high speed switching circuits simultaneously
Enhances rise time measurement precision across all analogue input ports
Quick software integration maintains Active testing workflows without interruption
Related links
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Triggering & Decoding Oscilloscope Software for Use with RTB2000 Digital Oscilloscope
- RIGOL Triggering and Decoding Oscilloscope Software for Use with DS7000 Series Oscilloscopes
- RIGOL Triggering and Decoding Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL Triggering and Decoding Oscilloscope Software for Use with DHO4000 Series Oscilloscopes
- RIGOL CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- Rohde & Schwarz MXO 3 Series 8 Channels
