Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- RS Stock No.:
- 828-930
- Mfr. Part No.:
- MXO3-B283
- Manufacturer:
- Rohde & Schwarz
N
This image is representative of the product range
Subtotal (1 unit)*
SGD17,223.37
(exc. GST)
SGD18,773.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17,223.37 |
*price indicative
- RS Stock No.:
- 828-930
- Mfr. Part No.:
- MXO3-B283
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | MXO 3 Series Oscilloscopes | |
| Minimum System Requirement | Windows 8 | |
| Software Name | Triggering and Decoding | |
| Number of Licences | 1 | |
| Languages Available | English, German | |
| Cable Included | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With MXO 3 Series Oscilloscopes | ||
Minimum System Requirement Windows 8 | ||
Software Name Triggering and Decoding | ||
Number of Licences 1 | ||
Languages Available English, German | ||
Cable Included No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz premium bandwidth upgrade license designed to elevate your electronic testing capabilities. It instantly transforms your existing oscilloscope into a high frequency diagnostic powerhouse without requiring time consuming hardware modifications or factory servicing.
Increases eight channel platform limits up to 350 MHz effortlessly
Eliminates hardware component replacement or mechanical recalibration delays completely
Accelerates debugging protocols on parallel bus communication networks safely
Provides clean signal tracking on modern embedded automation boards
Related links
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Triggering & Decoding Oscilloscope Software for Use with RTB2000 Digital Oscilloscope
- RIGOL Triggering and Decoding Oscilloscope Software for Use with DS7000 Series Oscilloscopes
- RIGOL Triggering and Decoding Oscilloscope Software for Use with DHO4000 Series Oscilloscopes
- RIGOL Triggering and Decoding Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- Rohde & Schwarz MXO 3 Series 16 Channels
