Renesas, PS9324L-AX DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 772-6071P
- Mfr. Part No.:
- PS9324L-AX
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a tube)*
SGD82.90
(exc. GST)
SGD90.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 120 | SGD3.316 |
| 125 - 245 | SGD3.06 |
| 250 - 495 | SGD2.842 |
| 500 + | SGD2.652 |
*price indicative
- RS Stock No.:
- 772-6071P
- Mfr. Part No.:
- PS9324L-AX
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 7V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 7V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
- COO (Country of Origin):
- JP
