RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity

N

Subtotal (1 unit)*

SGD843.42

(exc. GST)

SGD919.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD843.42

*price indicative

RS Stock No.:
814-006
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Office Chair

Wheeled

No

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Polyurethane

Adjustable Height

Yes

Weight Capacity

120kg

Maximum Seat Height

795mm

Minimum Seat Height

540mm

Standards/Approvals

PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02

COO (Country of Origin):
PL

RS PRO Adjustable Height Office Chair, Polyurethane Seat


The RS PRO Adjustable Height Office Chair is designed to provide comfort and support in professional environments. With a focus on ergonomic design, this chair features a polyurethane seat and adjustable height to accommodate various user preferences, enhancing productivity and comfort during long working hours.

Features and Benefits


Adjustable Height: Allows customization of seat height from 540 mm to 795 mm for optimal comfort.
Back Adjustable: Provides support by allowing the backrest to be adjusted to suit individual needs.
Polyurethane Seat: Offers durability and easy maintenance, ensuring long-lasting use.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Non-Wheeled Design: Provides stability and is Ideal for stationary workstations.

Applications


Corporate Offices
Home Offices
Educational Institutions

Additional Information


Complies with standards PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, and PN-EN IEC 61340-5-1:2025-02.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy