RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity

N

Subtotal (1 unit)*

SGD596.63

(exc. GST)

SGD650.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD596.63

*price indicative

RS Stock No.:
814-002
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Office Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Polyurethane

Weight Capacity

120kg

Maximum Seat Height

710mm

Minimum Seat Height

525mm

COO (Country of Origin):
PL

RS PRO Adjustable Office Chair, Polyurethane Seat


The RS PRO Adjustable Office Chair is designed to provide comfort and support in professional environments. With its adjustable height and ergonomic design, this chair is Ideal for long hours of work, ensuring user comfort and productivity.

Features and Benefits


Adjustable Height: Allows users to set the chair to their preferred height between 525 mm and 710 mm for optimal comfort.
Back Adjustable: Provides additional support by allowing users to adjust the backrest to their preferred angle.
Polyurethane Seat: Offers durability and easy maintenance, making it suitable for high-use environments.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.

Applications


Corporate Offices
Home Offices
Meeting Rooms

Additional Information


Colour: Black
The chair does not feature adjustable arms.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy