Nobo Black 210 x 297 mm Document Holder, 325 mm Height, 235mm Width

Subtotal (1 pack of 2 units)*

SGD25.23

(exc. GST)

SGD27.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 64 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD25.23SGD12.615

*price indicative

RS Stock No.:
652-256
Mfr. Part No.:
1915697
Manufacturer:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Sub Type

Document Holder

Product Type

Document Holder

Height

325mm

Width

235mm

Colour

Black

Document Size

210 x 297 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nobo self-adhesive magnetic poster frame is designed for the secure display of posters, signs, and information. This versatile frame features a magnetic strip at the bottom for quick and easy content changes, ensuring your displays are always current and secure. Its self-adhesive backer enables attachment to flat surfaces in both portrait and landscape orientations, making it adaptable to various environments. The transparent matt cover not only protects your content but also allows for easy cleaning, ensuring that your display looks flawless. Ideal for busy settings, the A4 display area can accommodate various types of signage and comes in a handy pack of two, giving you excellent Value for quality display solutions.

Self-adhesive design allows for easy mounting on flat surfaces

Magnetic strip at the bottom facilitates swift content changes

Suitable for both portrait and landscape formats

Double-sided display capability on glass surfaces enhances versatility

Transparent matt cover protects and maintains the clarity of displayed content

Wipe-clean surface ensures long-lasting professionalism

Generous A4 display area caters to a variety of signage needs

Pack of two frames offers great Value for cost-conscious consumers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy