Nobo Silver 210 x 297 mm Document Holder, 340 mm Height, 250mm Width
- RS Stock No.:
- 652-249
- Mfr. Part No.:
- 1902214
- Manufacturer:
- Nobo
Subtotal (1 unit)*
SGD25.00
(exc. GST)
SGD27.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.00 |
*price indicative
- RS Stock No.:
- 652-249
- Mfr. Part No.:
- 1902214
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Document Holder | |
| Height | 340mm | |
| Width | 250mm | |
| Colour | Silver | |
| Material | Aluminium | |
| Document Size | 210 x 297 mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Document Holder | ||
Height 340mm | ||
Width 250mm | ||
Colour Silver | ||
Material Aluminium | ||
Document Size 210 x 297 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo A4 poster frame sign holder is designed for the secure and stylish display of posters, signs, and information. Combining functionality with elegance, this wall-mounted snap frame features a smart aluminium trim that not only enhances its professional appearance but also allows for quick and convenient content changes. With a robust back panel for secure wall attachment and an anti-glare, easy-to-clean cover, this sign holder serves as an Ideal solution for both temporary and permanent displays. Perfect for schools, offices, and retail spaces, it offers a generous display area sized for A4 documents, making it a versatile choice for a variety of settings.
Wall-mounted design ensures stability and security
Constructed with a smart aluminium snap frame for effortless content changes
Features an anti-glare polypropylene cover that protects and enhances visibility
Dimensions include 250 x 13 x 340 mm, perfectly accommodating A4 displays
Lightweight at 371 g, allowing for easy installation and handling
Smooth rounded corners promote safety in public areas
Secure through corner mounting system for reliable fixture
Pallet quantity of 510 allows for efficient bulk purchasing
Related links
- Nobo Silver 210 x 297 mm Document Holder 235mm Width
- Nobo Orange 210 x 297 mm Document Holder 235mm Width
- Nobo White 210 x 297 mm Document Holder 730mm Width
- Nobo White 210 x 297 mm Document Holder 680mm Width
- Nobo Black 210 x 297 mm Document Holder 235mm Width
- Nobo White 210 x 297 mm Document Holder 235mm Width
- Nobo White 210 x 297 mm Document Holder 510mm Width
- Nobo Silver 297 x 420 mm Document Holder 325mm Width
