RS PRO Cat5e Single Gang Faceplate Wall Shielded Shield Type
- RS Stock No.:
- 834-546
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD11.02
(exc. GST)
SGD12.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD11.02 | - |
| 10 - 24 | SGD10.14 | 7% |
| 25 + | SGD9.15 | 16% |
*price indicative
- RS Stock No.:
- 834-546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Wall | |
| Product Type | Faceplate | |
| LAN Category | Cat5e | |
| Number of Outlets | 2 | |
| Shield Type | Shielded | |
| Sub Type | Single Gang Faceplate | |
| Shuttered | Yes | |
| Width | 86mm | |
| Material | ABS | |
| Depth | 15mm | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | UKCA | |
| Height | 86mm | |
| Colour | White | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Wall | ||
Product Type Faceplate | ||
LAN Category Cat5e | ||
Number of Outlets 2 | ||
Shield Type Shielded | ||
Sub Type Single Gang Faceplate | ||
Shuttered Yes | ||
Width 86mm | ||
Material ABS | ||
Depth 15mm | ||
Screwed/Screwless Screwed | ||
Standards/Approvals UKCA | ||
Height 86mm | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO 2 Port Cat5e Faceplate is a wall-mounted fixture designed to create a convenient dual network socket. It allows for effective use of wall space while providing easy access to network connections.
Constructed from Durable ABS material for enhanced longevity
Finished in white to blend seamlessly with various decors
Compact dimensions of 86mm x 86mm ensure space efficiency
Facilitates Punch down connection type for straightforward installation
Professionally approved for quality assurance with CE, UKCA, REACH, and ROHS standards
Related links
- RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Double Gang Faceplate Wall Shielded Shield Type
- RS PRO RS PRO Series, Cat5e Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO Double Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e, Cat6 Frame Wall Shielded Shield Type
- RS PRO RS PRO Series, Cat6a Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO 45° Cat5e 2 Way RJ45 Fully Shielded Shield Type
- HARTING preLink Series, Cat6 2 Way RJ45 Outlet Wall Mount Shielded Shield Type

