RS PRO RS PRO Series, Cat5e Single Gang Faceplate Surface Mount Shielded Shield Type
- RS Stock No.:
- 834-496
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD8.02
(exc. GST)
SGD8.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD8.02 | - |
| 10 - 24 | SGD7.39 | 7% |
| 25 + | SGD6.66 | 16% |
*price indicative
- RS Stock No.:
- 834-496
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface Mount | |
| Product Type | Faceplate | |
| LAN Category | Cat5e | |
| Number of Outlets | 1 | |
| Shield Type | Shielded | |
| Sub Type | Single Gang Faceplate | |
| Shuttered | Yes | |
| Width | 86mm | |
| Screwed/Screwless | Screwed | |
| Depth | 15mm | |
| Material | ABS | |
| Standards/Approvals | UKCA | |
| Height | 86mm | |
| Colour | White | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface Mount | ||
Product Type Faceplate | ||
LAN Category Cat5e | ||
Number of Outlets 1 | ||
Shield Type Shielded | ||
Sub Type Single Gang Faceplate | ||
Shuttered Yes | ||
Width 86mm | ||
Screwed/Screwless Screwed | ||
Depth 15mm | ||
Material ABS | ||
Standards/Approvals UKCA | ||
Height 86mm | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO faceplate module kit provides a professional solution for creating a 1 port Cat5E network socket, utilising wall space efficiently in any desired position.
Designed for convenient installation with supplied modules, spacers, and blanks
Constructed from Durable ABS material, ensuring longevity
Offered in a clean white colour to blend easily with decor
Compact dimensions of 86mm x 86mm, Ideal for various settings
Utilises a Punch down connection type for secure integration
Related links
- RS PRO RS PRO Series, Cat6a Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO Cat5e Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Double Gang Faceplate Wall Shielded Shield Type
- RS PRO Double Gang Faceplate Wall Shielded Shield Type
- HARTING preLink Series, Cat6 2 Way RJ45 Outlet Wall Mount Shielded Shield Type
- RS PRO Cat5e, Cat6 Frame Wall Shielded Shield Type
- RS PRO 45° Cat5e 2 Way RJ45 Fully Shielded Shield Type

