DeWALT Cordless Nail Gun, Type G - British 3-Pin

Subtotal (1 unit)*

SGD2,179.75

(exc. GST)

SGD2,375.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,179.75

*price indicative

RS Stock No.:
144-9885
Mfr. Part No.:
DCN890P2-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail Gun

Battery Voltage

18V

Corded/Cordless

Cordless

Handle Type

D-Handle

Plug Type

Type G - British 3-Pin

Nail Length

57mm

Nail Diameter

3.7mm

Weight

4.2kg

Standards/Approvals

No

Battery Capacity

5Ah

COO (Country of Origin):
CZ
18V XR Li-Ion Concrete Nailer featuring brushless motor technology and XR 5.0Ah battery packs offering improved runtime and the power to drive longer nailsUsing 20mm standard (2.6mm diameter) nails, a fully charged single battery will drive up to 600 shots or 245 metres of drywall track (nails spaced at 40cm apart). Three power levels to optimise the nailer for a variety of nail lengths and base material types

3 settings for pin depth adjustment

Comparable application speed to gas concrete nailers

Diagnostics on tool

Gas-free operation – runs on DEWALT 20V MAX battery

Up to 600 shots per charge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy