DeWALT DCS356P2-GB 18V XR Cordless Multi-Cutter, Type G - British 3-Pin
- RS Stock No.:
- 192-9438
- Mfr. Part No.:
- DCS356P2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
SGD1,153.64
(exc. GST)
SGD1,257.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,153.64 |
*price indicative
- RS Stock No.:
- 192-9438
- Mfr. Part No.:
- DCS356P2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Multitool Type | Multi-Cutter | |
| Handle Type | Right Angle, In-Line | |
| Product Type | Multi-Cutter | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Plug Type | Type G - British 3-Pin | |
| Overall Length | 310mm | |
| Number of Batteries | 2 | |
| Series | 18V XR | |
| Standards/Approvals | No | |
| Weight | 1.1kg | |
| Battery Capacity | 5Ah | |
| Contents | 31 x 43 mm Fast Cut Wood Blade, Universal Blade Adaptor, Sanding Pad, Assorted Sandpaper Sheets, 31 x 43 mm Wood With Nails Blade | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Multitool Type Multi-Cutter | ||
Handle Type Right Angle, In-Line | ||
Product Type Multi-Cutter | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Plug Type Type G - British 3-Pin | ||
Overall Length 310mm | ||
Number of Batteries 2 | ||
Series 18V XR | ||
Standards/Approvals No | ||
Weight 1.1kg | ||
Battery Capacity 5Ah | ||
Contents 31 x 43 mm Fast Cut Wood Blade, Universal Blade Adaptor, Sanding Pad, Assorted Sandpaper Sheets, 31 x 43 mm Wood With Nails Blade | ||
- COO (Country of Origin):
- CN
The DEWALT 18V XR brushless oscillating 3 Speed Tool – 2 x 5Ah has been upgraded with lower vibration and 3 stage speed control. The 3 speed control switch located on the base of the tool allows the user to cap the top speed and have enhanced control in applications such as plunge cutting, sanding and when performing precise jobs. Other features include full variable speed on the trigger from 0 rpm, quick release tool free accessory change, a LED light on the front of the tool and an Airlock compatible dust port attachment.
3 Stage speed control enables no need to feather the trigger for the ideal speed
Dual-grip variable speed trigger + 3 stage speed control
DEWALT Brushless motor delivers up to 57% more run time over brushed motors
Lower vibration versus previous model DCS355 (12.4m/s² v 16.1m/s²)
Universal accessory adaptor for use with most oscillating tool accessory brands
35 pc Accessory set to support a range of cutting and sanding applications
Bright LED light illuminates dark work surfaces for accurate cutting
Related links
- DeWALT DCS356N 18V XR Cordless Multi-Cutter
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- Dremel F0138240JK 8240 Cordless Multi-Cutter, Type G - British 3-Pin
- DeWALT Corded Multi-Cutter, Type G - British 3-Pin
- DeWALT XR Cordless, Type G - British 3-Pin 18 V
- DeWALT 18V XR 165 mm 460 W, Type G - British 3-Pin
- DeWALT DCK266P2-GB 18V Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCK305P2T-GB 18V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
