Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool

N

Subtotal (1 unit)*

SGD341.63

(exc. GST)

SGD372.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD341.63

*price indicative

RS Stock No.:
870-792
Mfr. Part No.:
0.602.497.008
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool Accessory

Sub Type

Multi-Tool Accessory

For Use With

Industrial Tool

Number of Pieces

5

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Tool cover is an essential accessory designed for protecting your tools. It offers a reliable solution for maintaining visibility and identification, Crucial for professionals in trade and industry.

Clearly visible identification of tools

Suitable for the EXACT 12V Li-Ion screwdrivers

Available in a convenient black variant

Also offered in multiple vibrant colours: blue, red, green, and yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy