Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- RS Stock No.:
- 870-678
- Mfr. Part No.:
- 0.602.497.006
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD341.63
(exc. GST)
SGD372.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD341.63 |
*price indicative
- RS Stock No.:
- 870-678
- Mfr. Part No.:
- 0.602.497.006
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Multitool Accessory | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Industrial Tool | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Multitool Accessory | ||
Sub Type Multi-Tool Accessory | ||
For Use With Industrial Tool | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch tool cover Green 5-Pack provides essential protection for power tools used in trade and industry applications, ensuring their longevity and usability.
Clearly visible identification of tools to prevent loss
Suitable for the EXACT 12V Li-Ion screwdrivers
Available in a vibrant green colour
Protects against dirt and damage in industrial environments
Related links
- Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 5-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 5-Piece Multi-Tool Accessory Mulit-tool Accessory Kit for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 5-Piece Multi-Tool Accessory Guard for use with Jigsaw
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with PKS 55 A
- Bosch 34-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
