Bosch 1-Piece Multi-Tool Accessory Saw Blade for use with Multitool

N

Subtotal (1 unit)*

SGD44.05

(exc. GST)

SGD48.01

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD44.05

*price indicative

RS Stock No.:
693-094
Mfr. Part No.:
2609256945
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Multi-Tool Accessory

Product Type

Saw Blade

For Use With

Multitool

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch saw blade designed as an accessory for oscillating multi‑tools, providing a single‑piece cutting option for renovation and pruning tasks. It functions as a replacement cutting implement compatible with multi‑tool systems and is intended for use where a multi‑tool accessory is required. The blade is supplied as one unit and does not carry any standards approvals.

Designed for use with multi‑tools for Rapid accessory changes

Single‑piece configuration reduces inventory complexity

No standards approvals simplifies selection for non‑regulated jobs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy