Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool

N

Subtotal (1 unit)*

SGD45.68

(exc. GST)

SGD49.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD45.68

*price indicative

RS Stock No.:
673-051
Mfr. Part No.:
2608669279
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Sub Type

Multi-Tool Accessory

For Use With

Multitool

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch plunge cut saw blade designed for oscillating multitools, delivering exceptional depth for precise cutting in wood. This robust blade aims to enhance your cutting efficiency with its innovative features.

Extra-deep cuts in wood with a length of 80 mm for enhanced reach

Sturdy mounting system minimises wobbling, ensuring controlled cutting

Rounded cutting edge (Curved-Tec) allows for smooth and precise plunge cuts

Starlock Max system ensures maximum depth, speed, and versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy