CRC 400 ml Screen Cleaner for Glass, Scanner Beds
- RS Stock No.:
- 233-783
- Mfr. Part No.:
- 80513
- Manufacturer:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-783
- Mfr. Part No.:
- 80513
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 400 ml | |
| Application | Glass, Scanner Beds | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 400 ml | ||
Application Glass, Scanner Beds | ||
- COO (Country of Origin):
- BE
Related links
- CRC 100 ml Aerosol Screen Cleaner for Glass Scanner Beds
- CRC 400 ml White RAL 9016 White Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
- CRC 400 ml White RAL 9010 White Matt Spray Paint
- CRC 400 ml RAL 5015 Blue Gloss Spray Paint
- CRC 400 ml Grey RAL 7035 Grey Gloss Spray Paint
