CRC 400 ml Grey RAL 7035 Grey Gloss Spray Paint

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-987
Mfr. Part No.:
31079
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Spray Paint

Compatible Materials

Metal, Wood

Colour

Grey

RAL Code

Grey RAL 7035

Finish

Gloss

Base Material

Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

COO (Country of Origin):
DE

CRC Spray Paint, 400ml Can size, Grey - 31079


This spray paint is an acrylic solution tailored for a range of uses. Packaged in a 400 ml spray can, it features a sophisticated grey colour, specifically matched to RAL 7035 for uniformity in applications. Ideal for achieving a sleek gloss finish, this product exemplifies high-quality acrylic paint suitable for both indoor and automotive needs.

Features & Benefits


• Quick-drying formula saves time during projects

• Gloss finish enhances the appearance of surfaces

• High-quality acrylic paint offers durability and longevity

• RAL 7035 colour ensures consistency in professional applications

• Convenient 400 ml spray can for easy handling

• Versatile use for various materials including metal and wood

Applications


• Ideal for touch-ups on automotive surfaces

• Used for decorative finishes in mechanical projects

• Suitable for providing a sleek look on electrical components

• Perfect for indoor use on furniture and fixtures

How does the quick-drying feature enhance usability during projects?


This feature allows for rapid application and reduces waiting time between coats, making it easier to complete projects efficiently. Users can paint and touch up areas without extended delays.

What surfaces can benefit most from the gloss finish?


The gloss finish enhances surfaces by reflecting light, making it particularly advantageous for metal and wood surfaces where a polished look is desired, especially in automotive refinishing.

Can this spray paint be used outdoors?


While primarily designed for indoor applications, it can also be used outdoors; however, it's advisable to check for UV resistance depending on exposure duration.

Standards

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy