Endress+Hauser RMA42 7 Segment Multi-Function Panel Meters for Current
- RS Stock No.:
- 946-123
- Mfr. Part No.:
- RMA42-BHC+H3
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
SGD685.80
(exc. GST)
SGD747.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD685.80 |
*price indicative
- RS Stock No.:
- 946-123
- Mfr. Part No.:
- RMA42-BHC+H3
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current | |
| Display Type | 7 Segment | |
| Number of Digits | 5 | |
| Depth | 118mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX | |
| Maximum Measurement | ±30 V | |
| Minimum Measurement | 0 V | |
| Series | RMA42 | |
| Meter Type | Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current | ||
Display Type 7 Segment | ||
Number of Digits 5 | ||
Depth 118mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX | ||
Maximum Measurement ±30 V | ||
Minimum Measurement 0 V | ||
Series RMA42 | ||
Meter Type Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser 4 Wire process transmitter designed for monitoring and controlling analogue signals from various sensors in plant and apparatus engineering. It features essential functionalities for process recording and control.
1 or 2 calculated values
One linearization table with 32 points for each calculated Value
1 or 2 analogue outputs
Digital status output (open collector)
Operation using 3 keys
Configuration via Interface and FieldCare or DeviceCare software
