Endress+Hauser RMA42 7 Segment Multi-Function Panel Meters for Current

N

Subtotal (1 unit)*

SGD600.08

(exc. GST)

SGD654.09

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD600.08

*price indicative

RS Stock No.:
946-121
Mfr. Part No.:
RMA42-AAC+H3
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Multi-Function Panel Meters

Properties Measured

Current

Display Type

7 Segment

Number of Digits

5

Depth

118mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

SIL

Meter Type

Indicator

Maximum Measurement

±30 V

Series

RMA42

Minimum Measurement

0 V

COO (Country of Origin):
DE
The Endress+Hauser 4 Wire process transmitter designed for monitoring and controlling analogue signals from various sensors in plant and apparatus engineering. It features essential functionalities for process recording and control.

1 or 2 calculated values

One linearization table with 32 points for each calculated Value

1 or 2 analogue outputs

Digital status output (open collector)

Operation using 3 keys

Configuration via Interface and FieldCare or DeviceCare software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy