Endress+Hauser RID16 Bargraph Process Indicator for Measured Data
- RS Stock No.:
- 946-114
- Mfr. Part No.:
- RID16-AA1B2+I2
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
SGD1,125.54
(exc. GST)
SGD1,226.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,125.54 |
*price indicative
- RS Stock No.:
- 946-114
- Mfr. Part No.:
- RID16-AA1B2+I2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Process Indicator | |
| Properties Measured | Measured Data | |
| Display Type | Bargraph | |
| Depth | 96mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | RID16 | |
| Meter Type | Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Process Indicator | ||
Properties Measured Measured Data | ||
Display Type Bargraph | ||
Depth 96mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series RID16 | ||
Meter Type Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RID16 process indicator is a 8 channel indicator shows measured and calculated values, and status information of the fieldbus users in a FOUNDATION Fieldbus or PROFIBUS® PA network. In the listener mode the device listens to the set fieldbus addresses and indicates their values.
Simple and standardized communication via fieldbus protocol
Listener mode for up to 8 analogue channels or digital status
Brilliant, back lit LC display with bargraph, diagnostic symbols and clear text field
No external power supply required
International approvals
