Endress+Hauser RIA15 LCD Digital Panel Meter for Current Signal, 45 mm x 92 mm
- RS Stock No.:
- 946-112
- Mfr. Part No.:
- RIA15-AAB2+PB
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
SGD577.85
(exc. GST)
SGD629.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD577.85 |
*price indicative
- RS Stock No.:
- 946-112
- Mfr. Part No.:
- RIA15-AAB2+PB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Digital Panel Meter | |
| Properties Measured | Current Signal | |
| Display Type | LCD | |
| Cutout Height | 45mm | |
| Number of Digits | 5 | |
| Depth | 55.5mm | |
| Cutout Width | 92mm | |
| Digit Height | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL C/US | |
| Series | RIA15 | |
| Meter Type | Process Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Digital Panel Meter | ||
Properties Measured Current Signal | ||
Display Type LCD | ||
Cutout Height 45mm | ||
Number of Digits 5 | ||
Depth 55.5mm | ||
Cutout Width 92mm | ||
Digit Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL C/US | ||
Series RIA15 | ||
Meter Type Process Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser loop powered process indicator designed for displaying 4 to 20 mA signals or HART protocol data, functioning effectively in both field and panel mounted applications across various industries.
No external power supply is required, powered directly from the current loop
User-friendly 3-key operation simplifies device configuration
Compatible with HART devices from Revision 5.0 and higher
Offers a 5-digit display with scalable measurements and optional backlighting
Supports multiple HART process variables for enhanced monitoring
