Endress+Hauser RIA14 5 Digit Field Housing Loop-powered Indicator for Current

N

Subtotal (1 unit)*

SGD1,131.89

(exc. GST)

SGD1,233.76

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,131.89

*price indicative

RS Stock No.:
946-109
Mfr. Part No.:
RIA14-ND3B+I4
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Field Housing Loop-powered Indicator

Properties Measured

Current

Display Type

5 Digit

Depth

106mm

Number of Digits

5

Digit Height

20.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

NEPSI Ex d IIC T6/T5/T4

Series

RIA14

Minimum Measurement

4 mA

Maximum Measurement

20 mA

Meter Type

Indicator

COO (Country of Origin):
DE
The Endress+Hauser process indicator shows the measured signal on the large, backlit display. An additional bar graph gives a quick process Overview and a plain text field displays further information like the engineering unit or TAG. Limit Value infringements are also signalized and an open collector can be switched.

Includes international approvals such as ATEX and UL listed

Allows configuration via FieldCare PC software or a setup box

Comes with standard 3-key operation for user-friendly control

Supports connection with up to three cable entries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy