Endress+Hauser RIA14 5 Digit Field Housing Loop-powered Indicator for Current
- RS Stock No.:
- 946-108
- Mfr. Part No.:
- RIA14-BD3B+I4K5
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
SGD1,163.64
(exc. GST)
SGD1,268.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,163.64 |
*price indicative
- RS Stock No.:
- 946-108
- Mfr. Part No.:
- RIA14-BD3B+I4K5
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Field Housing Loop-powered Indicator | |
| Properties Measured | Current | |
| Display Type | 5 Digit | |
| Number of Digits | 5 | |
| Depth | 106mm | |
| Digit Height | 20.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX II2G Ex db IIC T6 Gb | |
| Minimum Measurement | 4 mA | |
| Maximum Measurement | 20 mA | |
| Series | RIA14 | |
| Meter Type | Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Field Housing Loop-powered Indicator | ||
Properties Measured Current | ||
Display Type 5 Digit | ||
Number of Digits 5 | ||
Depth 106mm | ||
Digit Height 20.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX II2G Ex db IIC T6 Gb | ||
Minimum Measurement 4 mA | ||
Maximum Measurement 20 mA | ||
Series RIA14 | ||
Meter Type Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser process indicator shows the measured signal on the large, backlit display. An additional bar graph gives a quick process Overview and a plain text field displays further information like the engineering unit or TAG. Limit Value infringements are also signalized and an open collector can be switched.
Includes international approvals such as ATEX and UL listed
Allows configuration via FieldCare PC software or a setup box
Comes with standard 3-key operation for user-friendly control
Supports connection with up to three cable entries
