Endress+Hauser RIA46 Backlight Process Indicator for Current
- RS Stock No.:
- 944-258
- Mfr. Part No.:
- RIA46-B1D2B+B1C2
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
SGD1,322.39
(exc. GST)
SGD1,441.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,322.39 |
*price indicative
- RS Stock No.:
- 944-258
- Mfr. Part No.:
- RIA46-B1D2B+B1C2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current | |
| Product Type | Process Indicator | |
| Display Type | Backlight | |
| Depth | 96mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX | |
| Maximum Measurement | ±30 V | |
| Meter Type | Process Indicator | |
| Minimum Measurement | 0 V | |
| Series | RIA46 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current | ||
Product Type Process Indicator | ||
Display Type Backlight | ||
Depth 96mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX | ||
Maximum Measurement ±30 V | ||
Meter Type Process Indicator | ||
Minimum Measurement 0 V | ||
Series RIA46 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser process indicator is serves as a field device with up to two universal sensor inputs and optional SIL approval for improved process oversight and recording capabilities.
Includes 5-digit, 7-segment backlit LC display for easy visibility
Features up to two analog outputs for effective signal management
Offers SIL2 approval as an optional security measure
Allows configuration via Interface and FieldCare software for custom setups
