Endress+Hauser RIA45 Backlight Process Indicator for Current, 45 mm x 92 mm

N

Subtotal (1 unit)*

SGD796.93

(exc. GST)

SGD868.65

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD796.93

*price indicative

RS Stock No.:
944-253
Mfr. Part No.:
RIA45-A1D1+B5
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Properties Measured

Current

Product Type

Process Indicator

Display Type

Backlight

Cutout Height

45mm

Cutout Width

92mm

Number of Digits

5

Depth

175mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EMC

Maximum Measurement

±30 V

Meter Type

Process Indicator

Series

RIA45

Minimum Measurement

0 V

COO (Country of Origin):
DE
The Endress+Hauser process indicator is designed for seamless monitoring of analog signals from transmitters. This panel-mounted device supports universal sensor inputs to enhance process control and supervision across various applications.

Boasts a 5-digit, 7-segment backlit LC display for clear visibility

Optional SIL2 approval ensures enhanced safety in operations

Includes user-configurable settings for Advanced monitoring capabilities

Supports multiple mathematics functions for versatile data calculations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy