Endress+Hauser RIA45 Backlight Process Indicator for Current, 45 mm x 92 mm
- RS Stock No.:
- 944-252
- Mfr. Part No.:
- RIA45-A1A1+K5
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
SGD519.11
(exc. GST)
SGD565.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD519.11 |
*price indicative
- RS Stock No.:
- 944-252
- Mfr. Part No.:
- RIA45-A1A1+K5
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Process Indicator | |
| Properties Measured | Current | |
| Display Type | Backlight | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 175mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EMC | |
| Series | RIA45 | |
| Minimum Measurement | 0 V | |
| Maximum Measurement | ±30 V | |
| Meter Type | Process Indicator | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Process Indicator | ||
Properties Measured Current | ||
Display Type Backlight | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 175mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EMC | ||
Series RIA45 | ||
Minimum Measurement 0 V | ||
Maximum Measurement ±30 V | ||
Meter Type Process Indicator | ||
- COO (Country of Origin):
- DE
The Endress+Hauser process indicator is designed for seamless monitoring of analog signals from transmitters. This panel-mounted device supports universal sensor inputs to enhance process control and supervision across various applications.
Boasts a 5-digit, 7-segment backlit LC display for clear visibility
Optional SIL2 approval ensures enhanced safety in operations
Includes user-configurable settings for Advanced monitoring capabilities
Supports multiple mathematics functions for versatile data calculations
