Endress+Hauser RIA16 LCD Process Indicator for Current

N

Subtotal (1 unit)*

SGD741.36

(exc. GST)

SGD808.08

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD741.36

*price indicative

RS Stock No.:
944-247
Mfr. Part No.:
RIA16-AA2A+E1I2
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Process Indicator

Properties Measured

Current

Display Type

LCD

Number of Digits

5

Depth

96mm

Digit Height

26mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Maximum Measurement

20 mA

Minimum Measurement

4 mA

Series

RIA16

Meter Type

Loop Indicator

COO (Country of Origin):
DE
The Endress+Hauser loop-powered field indicator is designed for precise monitoring of analog measurement signals across a variety of applications. Its robust construction and configurable parameters make it suitable for demanding environments.

5-digit LC display with a character height of 26 mm for clear visibility

Trend bar graph indicates measurement increments effectively

Easily configurable parameters via PC software or setup box without power connection

Rated for hazardous areas with approvals from major safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy