Endress+Hauser RIA16 LCD Process Indicator for Current
- RS Stock No.:
- 944-245
- Mfr. Part No.:
- RIA16-AA1B+F1G1I2I3
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
SGD987.43
(exc. GST)
SGD1,076.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD987.43 |
*price indicative
- RS Stock No.:
- 944-245
- Mfr. Part No.:
- RIA16-AA1B+F1G1I2I3
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Process Indicator | |
| Properties Measured | Current | |
| Display Type | LCD | |
| Number of Digits | 5 | |
| Depth | 96mm | |
| Digit Height | 26mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Meter Type | Loop Indicator | |
| Series | RIA16 | |
| Minimum Measurement | 4 mA | |
| Maximum Measurement | 20 mA | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Process Indicator | ||
Properties Measured Current | ||
Display Type LCD | ||
Number of Digits 5 | ||
Depth 96mm | ||
Digit Height 26mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Meter Type Loop Indicator | ||
Series RIA16 | ||
Minimum Measurement 4 mA | ||
Maximum Measurement 20 mA | ||
- COO (Country of Origin):
- DE
The Endress+Hauser loop-powered field indicator is designed for precise monitoring of analog measurement signals across a variety of applications. Its robust construction and configurable parameters make it suitable for demanding environments.
5-digit LC display with a character height of 26 mm for clear visibility
Trend bar graph indicates measurement increments effectively
Easily configurable parameters via PC software or setup box without power connection
Rated for hazardous areas with approvals from major safety standards
