Endress+Hauser RIA15 LCD Digital Panel Meter for Current Signal, 45 mm x 92 mm

N

Subtotal (1 unit)*

SGD722.31

(exc. GST)

SGD787.32

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD722.31

*price indicative

RS Stock No.:
944-235
Mfr. Part No.:
RIA15-BAB2+PBPD
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Properties Measured

Current Signal

Product Type

Digital Panel Meter

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

55.5mm

Number of Digits

5

Digit Height

17mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL C/US

Meter Type

Process Indicator

Series

RIA15

COO (Country of Origin):
DE
The Endress+Hauser Loop-powered Ex ia process indicator is designed for displaying 4 to 20 mA signals or HART protocol parameters in various industrial settings.

No external power supply required, powered directly from the current loop

Offers a 5-digit display with a 17 mm digit height for clear readability

Supports easy configuration via a simple 3-key operation

Integrated with international safety approvals, including ATEX and IECEx

Displays both measured values and four HART variables from connected sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy