SAUTER REGULATION 3 Port Proportional Control Valve, DN 100 Pipe Size, 25 bar
- RS Stock No.:
- 766-742
- Mfr. Part No.:
- BUG100F304
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
SGD5,447.36
(exc. GST)
SGD5,937.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD5,447.36 |
*price indicative
- RS Stock No.:
- 766-742
- Mfr. Part No.:
- BUG100F304
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 100 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 100 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION robust control valve designed for precise regulation in HVAC systems, ensuring efficient performance in both heating and cooling applications. Its reliable construction makes it suitable for demanding environments.
Nominal pressure is rated at 25 bar, accommodating diverse operating conditions
Fabricated from ductile cast iron for enhanced durability and longevity
Equal-percentage characteristic allows for effective flow control
Maintenance-free stuffing box ensures reliable operation over time
Compatibility with various valve actuators provides flexible control solutions
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
