SAUTER REGULATION 2 Port Proportional Control Valve, DN 100 Pipe Size, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD6,305.00

(exc. GST)

SGD6,872.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6,305.00

*price indicative

RS Stock No.:
766-684
Mfr. Part No.:
VUP100F304
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 100

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
CZ
The SAUTER REGULATION valve is a pressure-relieved 2-way flanged valve designed for precise control of hot and cold water in various systems, ensuring reliable operation under demanding conditions.

Continuous control of fluctuating temperatures in closed systems

Constructed from ductile cast iron, ensuring durability and resilience

Maintenance-free stuffing box with a PTFE-FKM-PTFE washer enhances longevity

Leakage rate is minimal at maximum pressure differences

Operating range accommodates up to 200 °C and 25 bar pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy