SAUTER REGULATION 2 Port Proportional Control Valve, DN 100 Pipe Size, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD5,101.03

(exc. GST)

SGD5,560.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,101.03

*price indicative

RS Stock No.:
766-361
Mfr. Part No.:
VUG100F304S
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 100

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION valve is engineered for effective control in heating and ventilation systems, enhancing energy efficiency and ensuring reliable operation through precise regulation methods.

Absolutely no losses through leakage for superior energy efficiency

Flat-sealing standard version ensures robust connectivity with DN 10 fittings

Control passage closes when the spindle is activated, maintaining pressure integrity

Nickel-plated cast brass and gunmetal construction provides durability for long-term performance

Stuffing box can be replaced under system pressure for ease of maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy