SAUTER REGULATION 2 Port Proportional Control Valve, DN 80 Pipe Size, 6 bar
- RS Stock No.:
- 766-581
- Mfr. Part No.:
- VQD080F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD1,695.09
(exc. GST)
SGD1,847.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,695.09 |
*price indicative
- RS Stock No.:
- 766-581
- Mfr. Part No.:
- VQD080F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 80 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 80 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION control valve is designed for efficient fluid regulation in various applications. Its robust construction ensures durability and reliability in demanding environments, optimising flow control for enhanced system performance.
Continuous control of cold/hot water and low-pressure steam up to 115 °C
Flange connection compliant with EN 1092-2 for secure installation
Valves equipped with a stainless-steel spindle for improved longevity
Regulating capability characterised to linear, equal-percentage or quadratic settings
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
