SAUTER REGULATION 2 Port Proportional Control Valve, DN 25 Pipe Size, 6 bar
- RS Stock No.:
- 766-140
- Mfr. Part No.:
- VUD025F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD605.01
(exc. GST)
SGD659.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD605.01 |
*price indicative
- RS Stock No.:
- 766-140
- Mfr. Part No.:
- VUD025F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 25 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 25 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION flanged valve provides precise control for cold and hot water in closed circuits. Designed to ensure reliable operation, it is an Ideal solution for HVAC systems requiring effective regulation.
Continuous control of water flow in HVAC systems enhances efficiency
Equipped with equal percentage characteristic for optimal performance
Maintenance-free stuffing box ensures long-lasting durability
Flange connection complies with EN 1092-2 standards for easy installation
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
