SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD2,727.93

(exc. GST)

SGD2,973.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,727.93

*price indicative

RS Stock No.:
766-535
Mfr. Part No.:
BUS015F215
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The SAUTER REGULATION regulating valve is designed for precise and reliable control of cold, warm, and hot water in HVAC installations within closed circuits.

Continuous control across various water temperatures in HVAC systems

Compatible with SAUTER valve actuators to facilitate intelligent control

Maintenance-free stuffing box design with stainless steel components

Leakage rates maintained at ≤ 0.05% for control passage and ≤ 1.0% for mixing passage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy