SAUTER REGULATION 3 Port Proportional Control Valve, DN 125 Pipe Size, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD6,529.91

(exc. GST)

SGD7,117.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6,529.91

*price indicative

RS Stock No.:
766-414
Mfr. Part No.:
BUG125F304S
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 125

Number of Ports

3

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION control valve efficiently regulates media temperatures and pressure in HVAC building systems. It is designed for precise operation, ensuring reliable performance across varied applications.

Constructed with ductile cast iron for robust durability

Features maintenance-free PTFE sealing preventing leaks

Optimised for a broad operating temperature range of -10 to 200 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy